Reference Only
1301440048
AC Power Plugs & Receptacles .
Datasheet
1301440048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Color | White | |
| NEMA Rating | 5-15 | |
| Number of Ports | 1 Port | |
| Series | 130144 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Receptacle | |
| Part # Aliases | 130144-0048 01301440048 5269L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.77 | $59.77 | |
| $49.67 | $496.70 | |
| $47.20 | $1,180.00 | |
| $46.28 | $2,314.00 | |
| $45.62 | $4,562.00 | |
| $43.20 | $10,800.00 |
Need more?