Reference Only
1301440043
AC Power Plugs & Receptacles .
Datasheet
1301440043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Color | Yellow | |
| NEMA Rating | 5-15 | |
| Number of Ports | 1 Port | |
| Series | 130144 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.18 | $120.90 | |
| $22.69 | $226.90 | |
| $22.12 | $553.00 | |
| $21.73 | $1,086.50 | |
| $21.47 | $2,147.00 | |
| $21.04 | $5,260.00 | |
| $20.86 | $10,430.00 |
Need more?