Reference Only
1301440037
AC Power Plugs & Receptacles Safeway Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Blue.
Datasheet
1301440037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Color | Blue | |
| NEMA Rating | 5-15 | |
| Number of Ports | 2 Port | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Type | Safeway Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.90 | $25.90 | |
| $24.58 | $245.80 | |
| $23.90 | $597.50 | |
| $23.21 | $1,160.50 | |
| $22.89 | $2,289.00 | |
| $22.36 | $5,590.00 | |
| $22.11 | $11,055.00 |
Need more?