Reference Only
1301440035
AC Power Plugs & Receptacles Safeway Conn., 2 Pole/2 Wire, NEMA 1-15, 125V.
Datasheet
1301440035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| NEMA Rating | 1-15 | |
| Number of Ports | 2 Port | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Type | Safeway Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.41 | $51.41 | |
| $47.56 | $475.60 | |
| $46.24 | $1,156.00 | |
| $45.96 | $2,298.00 | |
| $45.54 | $4,554.00 | |
| $44.77 | $11,192.50 |
Need more?