Reference Only

1301440029

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301440029

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating10 A, 15 A
Voltage Rating125 V, 250 V
Mounting AngleStraight
Mounting StylePanel
ColorBlack, White
Number of Ports1 Port
Series130144
Contact MaterialBrass
Housing MaterialNylon
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSafeway Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.30$43.30
$41.07$410.70
$39.72$993.00
$39.06$1,953.00
$38.39$3,839.00
$37.35$9,337.50
Need more?