Reference Only

1301440024

AC Power Plugs & Receptacles Safeway Plug, 2 Pole/3 Wire, NEMA L5-15, 125V, Yellow.

Manufacturer:

Mfr Part:
1301440024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating125 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
NEMA RatingL5-15
Number of Ports2 Port
Series130144
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder
TypeSafeway Plug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.21$26.21
$24.28$242.80
$23.66$591.50
$23.03$1,151.50
$22.73$2,273.00
$22.26$5,565.00
$22.10$11,050.00
Need more?