Reference Only
1301440022
AC Power Plugs & Receptacles .
Datasheet
1301440022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 20 A | |
| Voltage Rating | 250 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Color | Black, White | |
| NEMA Rating | L2-20 | |
| Number of Ports | 1 Port | |
| Series | 130144 | |
| Tradename | Safeway | |
| Contact Material | Brass | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.32 | $32.32 | |
| $30.08 | $300.80 | |
| $29.46 | $736.50 | |
| $28.82 | $1,441.00 | |
| $28.43 | $2,843.00 | |
| $27.95 | $6,987.50 |
Need more?