Reference Only

1301440017

AC Power Plugs & Receptacles Safeway Plug, Locking Blade, 2 Pole/2 Wire, NEMA L1-15,125V.

Manufacturer:

Mfr Part:
1301440017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating125 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorBlack
NEMA RatingL1-15
Number of Ports2 Port
Series130144
TradenameSafeway
ComplianceCSA, UL
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSafeway Plug
Part # Aliases24T04

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.76$27.76
$24.70$247.00
$23.41$585.25
$22.84$1,142.00
$22.39$2,239.00
$21.53$5,382.50
$21.33$10,665.00
Need more?