Reference Only

1301440016

AC Power Plugs & Receptacles NEMA 5-15 125V PLUG R/A SAFEWAY.

Manufacturer:

Mfr Part:
1301440016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating125 V
Mounting AngleRight Angle
Mounting StyleFree Hanging
ColorYellow
Number of Ports2 Port
Series130144
TradenameSafeway
ComplianceCSA, UL
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSafeway Right-Angle Plug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.30$32.30
$31.69$792.25
$31.14$1,557.00
$30.86$3,086.00
$30.41$7,602.50
Need more?