Reference Only
1301440008
AC Power Plugs & Receptacles Safeway Plug, Polarized, 2 Pole/2 Wire, NEMA 1-15, 125V.
Datasheet
1301440008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Color | Black, White | |
| NEMA Rating | 1-15 | |
| Number of Ports | 1 Port | |
| Series | 130144 | |
| Contact Material | Brass | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.90 | $24.90 | |
| $22.51 | $225.10 | |
| $21.80 | $545.00 | |
| $21.23 | $1,061.50 | |
| $21.00 | $5,250.00 | |
| $20.83 | $10,415.00 |
Need more?