Reference Only

1301430151

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301430151

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords
FeaturesGFCI Plug
Number of Outlets1 Outlet
Cord Length100 ft
Mounting StyleFree Hanging
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130143
Cable Type14/3 SJOW
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$803.74$803.74
$780.99$3,904.95
Need more?