Reference Only
1301430148
Power Outlet Strips .
Datasheet
1301430148 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Cable Type | 12/3 SOOW | |
| Cord Length | 100 ft | |
| Current Rating | 15 A | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Free Hanging | |
| Number of Outlets | 1 Outlet | |
| Product Type | Power Outlet Strips | |
| Product | Extension Cords | |
| Region | North America | |
| Series | 130143 | |
| Subcategory | Power Condition | |
| Voltage Rating | 110 VAC to 126 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $880.91 | $880.91 | |
| $855.97 | $4,279.85 |
Need more?