Reference Only

1301430126

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301430126

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords
FeaturesGFCI Plug
Number of Outlets1 Outlet
Cord Length50 ft
Voltage Rating110 VAC to 126 VAC
Current Rating20 A
Series130143
Cable Type12/3 SJOW
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$595.92$595.92
$587.88$2,939.40
$580.82$5,808.20
Need more?