Reference Only
1301430013
Power Outlet Strips Super-Safeway Cordset 16 Gauge SOOW, 2 Pole/2 Wire, Cordset Lg. 30.48m (100.0'), NEMA 1-15, 250V.
Datasheet
1301430013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Number of Outlets | 1 Outlet | |
| Cord Length | 100 ft | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 250 VAC | |
| Current Rating | 15 A | |
| Cable Type | 16/3 SOOW | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $513.92 | $513.92 | |
| $496.76 | $2,483.80 |
Need more?