Reference Only

1301420041

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301420041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating30 A
Voltage Rating480 V
Mounting AngleStraight
Mounting StylePanel
ColorYellow
NEMA RatingL22-30
Number of Ports1 Port
Series130142
TradenameSuper-Safeway
Contact MaterialBrass
Housing MaterialRubber
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSuper-Safeway Plug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.42$86.42
$80.86$808.60
$79.63$1,990.75
$78.65$3,932.50
$77.03$7,703.00
Need more?