Reference Only
1301420038
AC Power Plugs & Receptacles PLUG NEMA L16-30 30A 480V.
Datasheet
1301420038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 30 A | |
| Voltage Rating | 480 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Color | Yellow | |
| NEMA Rating | L16-30 | |
| Number of Ports | 3 Port | |
| Series | 130142 | |
| Tradename | Woodhead Super-Safeway | |
| Contact Material | Brass | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.97 | $88.97 | |
| $70.63 | $706.30 | |
| $67.92 | $1,698.00 | |
| $66.58 | $3,329.00 | |
| $64.29 | $6,429.00 |
Need more?