Reference Only

1301420032

AC Power Plugs & Receptacles PLUG NON-NEMA LOCK 30A 120/208V.

Manufacturer:

Mfr Part:
1301420032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating30 A
Voltage Rating208 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
Number of Ports4 Port
Series130142
TradenameWoodhead Super-Safeway
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSuper-Safeway Plug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.76$59.76
$46.80$468.00
$44.63$1,115.75
$43.28$2,164.00
$42.40$4,240.00
$42.14$10,535.00
Need more?