Reference Only

1301420026

AC Power Plugs & Receptacles SUPER-SAFEWAY NEMA L16-20.

Manufacturer:

Mfr Part:
1301420026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductConnectors
Current Rating20 A
Voltage Rating480 V
Mounting AngleStraight
Mounting StyleCable
ColorYellow
NEMA RatingL16-20
Number of Ports3 Port
Series130142
TradenameSuper-Safeway
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSuper-Safeway Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.45$106.45
$95.31$953.10
$92.55$2,313.75
$89.71$4,485.50
$87.09$8,709.00
Need more?