Reference Only

1301420016

AC Power Plugs & Receptacles Super-Safeway Plug w/ Locking Blade, 4 Pole/5 Wire, NEMA L23-20, 3 600V.

Manufacturer:

Mfr Part:
1301420016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating20 A
Voltage Rating600 V
Mounting AngleStraight
Mounting StylePanel
ColorYellow
NEMA RatingL23-20
Number of Ports1 Port
Series130142
TradenameSuper-Safeway
Contact MaterialBrass
Housing MaterialRubber
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSuper-Safeway Plug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.34$71.34
$65.79$657.90
$64.98$3,249.00
$63.88$6,388.00
Need more?