Reference Only
130142-0033
AC Power Plugs & Receptacles Super-Safeway Plug w/ Locking Blade, 2 Pole/3 Wire, NEMA L5-30, 125V.
Datasheet
130142-0033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 30 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Series | 130142 | |
| Tradename | Super-Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Part # Aliases | 2847 1301420033 01301420033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.21 | $54.21 | |
| $49.15 | $491.50 | |
| $48.80 | $1,220.00 | |
| $48.47 | $2,423.50 | |
| $47.27 | $4,727.00 | |
| $47.02 | $11,755.00 |
Need more?