Reference Only
1301410064
AC Power Plugs & Receptacles NEMA L7-20 20A/277V PLUG SAFEWAY.
Datasheet
1301410064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 20 A | |
| Voltage Rating | 277 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Yellow | |
| NEMA Rating | L7-20 | |
| Number of Ports | 2 Port | |
| Series | 130141 | |
| Tradename | Super-Safeway | |
| Compliance | CSA, UL | |
| Housing Material | Rubber | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.59 | $39.59 | |
| $34.65 | $346.50 | |
| $33.41 | $835.25 | |
| $32.44 | $1,622.00 | |
| $31.93 | $3,193.00 | |
| $29.68 | $7,420.00 |
Need more?