Reference Only

1301410054

AC Power Plugs & Receptacles Super-Safeway Conn. w/ Locking Blade, 2 Pole/3 Wire, NEMA L7-15, 277V.

Manufacturer:

Mfr Part:
1301410054

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating15 A
Voltage Rating277 V
Mounting AngleStraight
Mounting StylePanel
ColorYellow
NEMA RatingL7-15
Number of Ports1 Port
Series130141
TradenameSuper-Safeway
Contact MaterialBrass
Housing MaterialRubber
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSuper-Safeway Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.77$54.77
$48.04$480.40
$47.97$1,199.25
$47.32$2,366.00
$46.57$4,657.00
$46.53$11,632.50
Need more?