Reference Only

1301410048

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1301410048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating125 V
Mounting AngleStraight
Mounting StylePanel
ColorYellow
NEMA RatingL5-15
Number of Ports1 Port
Series130141
TradenameSuper-Safeway
Contact MaterialBrass
Housing MaterialRubber
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSuper-Safeway Monitoring Plug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.84$91.84
$85.96$859.60
$84.66$2,116.50
$84.04$4,202.00
$82.13$8,213.00
Need more?