Reference Only

1301410043

AC Power Plugs & Receptacles SUPER-SAFEWAY PLUG NEMA L1-15 15A/125V.

Manufacturer:

Mfr Part:
1301410043

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating60 A
Voltage Rating125 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorYellow
NEMA RatingL1-15
Number of Ports2 Port
Series130141
TradenameSuper-Safeway
Housing MaterialRubber
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSuper-Safeway Plug
Part # Aliases2404

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.82$22.82
$21.04$210.40
$20.59$514.75
$20.22$1,011.00
$19.70$4,925.00
Need more?
Contact Us