Reference Only
1301410033
AC Power Plugs & Receptacles Super-Safeway Ground Fault Monitoring Conn. 2 Pole/3 Wire, NEMA 5-15, 125V.
Datasheet
1301410033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Yellow | |
| NEMA Rating | 5-15 | |
| Number of Ports | 2 Port | |
| Series | 130141 | |
| Tradename | Super-Safeway | |
| Compliance | CSA, UL | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Connector | |
| Part # Aliases | 1547GCM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.66 | $91.66 | |
| $85.65 | $856.50 | |
| $84.36 | $2,109.00 | |
| $83.31 | $4,165.50 | |
| $78.95 | $7,895.00 |
Need more?