Reference Only

1301410032

AC Power Plugs & Receptacles SAFEWAY 5-15 15A/125V BLCK.

Manufacturer:

Mfr Part:
1301410032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating15 A
Voltage Rating125 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorBlack
NEMA Rating5-15
Number of Ports2 Port
Series130141
TradenameSuper-Safeway
Housing MaterialNylon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSuper-Safeway Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.61$54.61
$47.48$474.80
$45.42$1,135.50
$43.96$2,198.00
$42.49$4,249.00
$40.14$10,035.00
Need more?