Reference Only
1301410017
AC Power Plugs & Receptacles Super-Safeway Hospital Duty Plug, 2 Pole/3 Wire, NEMA 5-15, 125V.
Datasheet
1301410017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Yellow | |
| NEMA Rating | 5-15 | |
| Number of Ports | 2 Port | |
| Series | 130141 | |
| Packaging | Bulk | |
| Tradename | Super-Safeway | |
| Compliance | CSA, UL | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Type | Super-Safeway Hospital Duty Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.74 | $109.74 | |
| $96.19 | $961.90 | |
| $92.58 | $2,314.50 | |
| $92.08 | $4,604.00 | |
| $90.59 | $9,059.00 |
Need more?