Reference Only
1301410012
AC Power Plugs & Receptacles Super-Safeway Monitoring Plug, 2 Pole/3 Wire, NEMA 5-20, 125V, Cord Grip Body Size F2.
Datasheet
1301410012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Color | Yellow | |
| NEMA Rating | 5-20 | |
| Number of Ports | 1 Port | |
| Series | 130141 | |
| Tradename | Super-Safeway | |
| Contact Material | Brass | |
| Housing Material | Rubber | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Monitoring Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.13 | $99.13 | |
| $85.33 | $853.30 | |
| $82.76 | $2,069.00 | |
| $80.72 | $4,036.00 | |
| $78.30 | $7,830.00 |
Need more?