Reference Only
1301410011
AC Power Plugs & Receptacles .
Datasheet
1301410011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Color | Black | |
| NEMA Rating | 5-20 | |
| Number of Ports | 1 Port | |
| Series | 130141 | |
| Tradename | Super-Safeway | |
| Contact Material | Brass | |
| Housing Material | Rubber | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.86 | $34.86 | |
| $32.58 | $325.80 | |
| $31.98 | $799.50 | |
| $31.31 | $1,565.50 | |
| $30.93 | $3,093.00 | |
| $30.34 | $7,585.00 |
Need more?