Reference Only
1301380178
AC Power Plugs & Receptacles .
Datasheet
1301380178 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 50 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Stand | |
| Number of Ports | 7 Port | |
| Maximum Operating Temperature | + 57 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | Power Distribution Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,924.90 | $2,924.90 |
Need more?