Reference Only

1301380081

Power Outlet Strips Watertite Multiple Outlet Pendant Box, (2) NEMA 5-20 Duplex w/ Flip Lids, 4.57m (15.0') Cord Lg., 12/3 SOOW Cord, Double Eye Wire Mesh Support Grip.

Manufacturer:

Mfr Part:
1301380081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductOutlet Strips
Cord Length15 ft
Current Rating20 A
Series130138
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$802.09$802.09
$785.66$3,928.30
Need more?