Reference Only

1301380076

Power Outlet Strips Watertite Multiple Outlet Pendant Box, (2) NEMA 5-20 Duplex w/ Flip Lids, 7.62m (25.0') Cord Lg., 12/3 SOOW Cord, Double Eye Wire Mesh Support Grip.

Manufacturer:

Mfr Part:
1301380076

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductOutlet Strips
Cord Length25 ft
Current Rating20 A
Series130138
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition
Part # Aliases130138-0076 01301380076

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$681.53$681.53
$672.78$3,363.90
Need more?