Reference Only
1301380058
Obsolete
Power Outlet Strips Super-Safeway Multiple Outlet Box, Open Neutral Relay, (4) NEMA 5-20 Duplex w/ Flip Lids, 1.83m (6.0') Cord Lg., 12/3 SOOW Cord, NEMA 5-20 Plug
Datasheet
1301380058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips | |
| Color | Black | |
| Current Rating | 20 A | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?