Reference Only

1301370225

Power Outlet Strips Super-Safeway GFCI Multiple Outlet FD Box w/ Ground Continuity Monitor, (1) NEMA 5-15 Duplex w/ Flip Lids, 7.62m (25.0') Cord Lg., 14/3 SOOW Cord, NEMA 5-15 Plug.

Manufacturer:

Mfr Part:
1301370225

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductOutlet Strips - GFCI
FeaturesGFCI Plug
Cord Length25 ft
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Connector - AC OutputNEMA 5-15R
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$763.53$763.53
$754.18$3,770.90
Need more?