Reference Only

1301370199

Power Outlet Strips DEEP BOX W/FLIP CVR FEEDTHRU.

Manufacturer:

Mfr Part:
1301370199

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductDirect Plug In Adapters
FeaturesWatertight Extreme Wet-Location Wiring Solutions
Number of Outlets2 Outlet
Mounting StyleFree Hanging
Series130137
Product TypePower Outlet Strips
SubcategoryPower Condition
Part # Aliases3085F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$269.20$269.20
$260.52$1,302.60
$251.82$2,518.20
$243.13$6,078.25
Need more?