Reference Only
1301370191
Power Outlet Strips OUTLET BOX 5-15 W/FLIP LID 2DUPL.
Datasheet
1301370191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Features | Watertight Extreme Wet-Location Wiring Solutions | |
| Number of Outlets | 2 Outlet | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 125 VAC | |
| Series | 130137 | |
| Connector - AC Output | NEMA 5-15R | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $305.99 | $305.99 | |
| $296.12 | $1,480.60 | |
| $286.23 | $2,862.30 | |
| $276.36 | $6,909.00 |
Need more?