Reference Only

1301370162

Power Outlet Strips Super-Safeway Multiple Outlet Box, Extended Depth, (1) NEMA 5-15 GFCI Recept.s w/ Flip Lid, Open Neutral Relay, 30.48m (100.0') Cord Lg., 12/3 SOOW Cord, 5-15 Plug.

Manufacturer:

Mfr Part:
1301370162

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductOutlet Strips - GFCI
FeaturesGFCI Plug
Current Rating15 A
Series130137
Cable Type12/3 SOW
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,018.75$1,018.75
$1,008.58$5,042.90
Need more?