Reference Only
1301370150
Junction Boxes PORTABLE OUTLET BOX FS/FD STYL.
Datasheet
1301370150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Junction Boxes | |
| Series | 130137 | |
| Features | Multiple Outlet Box | |
| Material | Rubber | |
| Mounting Style | Free Hanging | |
| Product Type | Power Outlet Strips | |
| Product | Outlet Boxes | |
| Subcategory | Power Condition | |
| Type | Outlet Box | |
| Part # Aliases | 3065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537103000 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.57 | $147.57 | |
| $143.52 | $717.60 |
Need more?