Reference Only

1301370138

Power Outlet Strips Super-Safeway Multiple Outlet Box, Standard Depth, F2 (1/2"), 2-Sided, NEMA L5-15 Duplex Recept.s w/ Flip Lids, 0.305m (1.0') Cord Lg., 14/3 SOOW Cord, 5-15 Plug.

Manufacturer:

Mfr Part:
1301370138

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductDirect Plug In Adapters
FeaturesWeatherproof
Number of Outlets2 Outlet
Cord Length1 ft
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130137
Cable Type14/3 SOOW
Connector - AC OutputNEMA 5-15R
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$424.34$424.34
$424.33$10,608.25
Need more?