Reference Only

1301370097

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301370097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductDirect Plug In Adapters
Number of Outlets2 Outlet
Cord Length50 ft
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130137
Cable Type14/3 SOOW
Connector - AC OutputNEMA 5-15R
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$547.90$547.90
$529.60$2,648.00
$511.33$5,113.30
Need more?