Reference Only
1301370093
Power Outlet Strips .
Datasheet
1301370093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Number of Outlets | 2 Outlet | |
| Cord Length | 12 in | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 20 A | |
| Cable Type | 12/3 SOOW | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $350.20 | $350.20 | |
| $338.90 | $1,694.50 | |
| $327.58 | $3,275.80 | |
| $316.28 | $7,907.00 |
Need more?