Reference Only
1301360066
Obsolete
Power Outlet Strips Safeway Multiple Outlet Strip, Internal Bus Bar, (3) NEMA 5-15 Double Duplex Recept.s w/ Manual 15A Reset Circuit Breaker, R/A NEMA 5-15 Plug
Datasheet
1301360066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips | |
| Cord Length | 25 ft | |
| Mounting Style | Free Hanging | |
| Current Rating | 15 A | |
| Series | 130136 | |
| Cable Type | 14/3 SO | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?