Reference Only
1301360059
Power Outlet Strips MULTI-TAP W 25FT 12-3-SO 2647PLUG.
Datasheet
1301360059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips | |
| Cord Length | 7.62 m | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 120 VAC | |
| Current Rating | 20 A | |
| Series | 130136 | |
| Cable Type | 12/3 SOOW | |
| Connector - AC Output | NEMA L5-20 | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Part # Aliases | 32747A123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $629.10 | $629.10 | |
| $608.09 | $3,040.45 | |
| $587.12 | $5,871.20 |
Need more?