Reference Only
1301360053
Power Outlet Strips .
Datasheet
1301360053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Number of Outlets | 3 Outlet | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 120 VAC, 240 VAC | |
| Current Rating | 20 A | |
| Series | 130136 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537103000 |
| TARIC | 8537109999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $375.82 | $375.82 | |
| $363.70 | $1,818.50 | |
| $351.55 | $3,515.50 | |
| $339.43 | $8,485.75 |
Need more?