Reference Only
1301360043
Power Outlet Strips MULTI-TAP W 25FT 12-3-SO 1449PLUG.
Datasheet
1301360043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Number of Outlets | 3 Outlet | |
| Cord Length | 25 ft | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 120 VAC | |
| Current Rating | 15 A | |
| Series | 130136 | |
| Cable Type | 12/3 SOOW | |
| Connector - AC Output | NEMA 6-15 | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Part # Aliases | 31594A123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $500.72 | $500.72 | |
| $484.00 | $2,420.00 |
Need more?