Reference Only

1301360039

Power Outlet Strips 31593 50FT 14-3-SO 1447 PLUG.

Manufacturer:

Mfr Part:
1301360039

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
Number of Outlets3 Outlet
Cord Length50 ft
Mounting StyleFree Hanging
Voltage Rating120 VAC
Current Rating15 A
Series130136
Cable Type14/3 SOOW
Connector - AC OutputNEMA 5-15
Product TypePower Outlet Strips
SubcategoryPower Condition
Part # Aliases31593B143

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$530.92$530.92
$480.71$4,807.10
$462.05$11,551.25
Need more?