Reference Only

1301350294

Power Outlet Strips Super-Safeway Angled Outlet Box, F3 (3/4") Cord Grip Body, Including (2) NEMA 5-20 Duplex Recept.s w/ Flip Lids & Plug.

Manufacturer:

Mfr Part:
1301350294

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
Voltage Rating110 VAC to 126 VAC
Current Rating20 A
Series130135
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$429.99$429.99
$416.11$2,080.55
$402.22$4,022.20
$388.35$9,708.75
Need more?