Reference Only

1301350276

Power Outlet Strips Super-Safeway Angled GFCI Outlet Box, F3 (3/4") Cord Grip Body, Including NEMA 5-15 GFCI & Duplex Recept.s w/ Flip Lids and 1.83m (6.0') Cord Lg., 12/3 SOOW Cord & Cont. Monitor.

Manufacturer:

Mfr Part:
1301350276

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
Cord Length6 ft
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130135
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$685.68$685.68
$662.79$3,313.95
$639.92$6,399.20
Need more?