Reference Only
1301350227
Obsolete
Power Outlet Strips Watertite GFCI Multiple Outlet Box, Open Neutral Relay, (2) NEMA 5-20 Single w/ Flip Lids, 1.83m (6.0') Cord Lg., 12/3 SOOW Cord, NEMA 5-20 Watertite Plug
Datasheet
1301350227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units - GFCI | |
| Features | GFCI Plug | |
| Cord Length | 6 ft | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?