Reference Only

1301350198

Power Outlet Strips Super-Safeway 100W Illuminated Multiple Outlet Box, (4) NEMA L5-15 Duplex w/ Flip Lid, F3 (3/4") Cord Grip Body, Box only

Manufacturer:

Mfr Part:
1301350198

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
FeaturesLight
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Connector - AC OutputNEMA 5-15R
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?